This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S912ZVMC25F1VKK

Extended
Manufacturer
NXP Semicon
MFR.Part #
S912ZVMC25F1VKK
JLCPCB Part #
C1344959
Package
TQFP-80-EP(12x12)
Description
-40℃~+105℃ 12bit 16 Bit 1KB 256KB 3.5V~40V 31 32KB 50MHz Built-in FLASH S12Z TQFP-80-EP(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9797
200+ $8.1199
480+ $7.8337
960+ $7.6922
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons