This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S912ZVMC25F1MKK

Extended
Manufacturer
NXP Semicon
MFR.Part #
S912ZVMC25F1MKK
JLCPCB Part #
C1344916
Package
TQFP-80-EP(12x12)
Description
-40℃~+125℃ 12bit 16 Bit 1KB 256KB 3.5V~40V 31 32KB 50MHz Built-in FLASH S12Z TQFP-80-EP(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 480

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $15.3455
10+ $14.8430

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons