
* Images are for reference only
PIC18F6720T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F6720T-I/PT
- JLCPCB Part #
- C630925
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 128KB 1KB 25MHz 3.75KB 4.2V~5.5V 52 8 Bit External FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Stack overflow reset TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7506
200+
$7.2564
500+
$7.0019
1200+
$6.8763
Welcome back, may I help you?