
* Images are for reference only
2N2906AUB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2906AUB/TR
- JLCPCB Part #
- C3202318
- Package
- SMD-3P
- Description
- -65℃~+200℃ 1.6V 40 500mW 50nA 600mA 60V PNP SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4035
200+
$9.0582
500+
$8.7386
1000+
$8.5828
Welcome back, may I help you?