
* Images are for reference only
JANTXV1N4119D-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4119D-1
- JLCPCB Part #
- C5774399
- Package
- DO-35(DO-204AH)
- Description
- 10nA@21.3V 200Ω 28V 500mW DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.4057
200+
$28.0935
500+
$27.1537
1000+
$26.6909
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?