
* Images are for reference only
PIC17C42A-33I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC17C42A-33I/P
- JLCPCB Part #
- C647940
- Package
- PDIP-40
- Description
- -40℃~+85℃ 232Byte 33 33MHz 4.5V~6V 4KB 8 Bit External OTP PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5061
200+
$5.2269
500+
$5.0433
1000+
$4.9531
Welcome back, may I help you?