This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C64A-10/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C64A-10/PT
JLCPCB Part #
C634231
Package
PDIP-40
Description
0℃~+70℃ 10MHz 128Byte 3.5KB 33 4V~6V 8 Bit External OTP PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2924
10+ $5.3986
30+ $4.8526
100+ $4.3952
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons