
* Images are for reference only
93AA56BT-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93AA56BT-I/ST
- JLCPCB Part #
- C2062234
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 200 Years 2Kbit 3MHz 6ms Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3314
10+
$0.2611
30+
$0.2310
100+
$0.1935
500+
$0.1767
1000+
$0.1667
Related Products
Welcome back, may I help you?