
* Images are for reference only
PIC16F1779-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1779-E/P
- JLCPCB Part #
- C647815
- Package
- PDIP-40
- Description
- -40℃~+125℃ 10bit 128Byte 2.3V~5.5V 28KB 2KB 32MHz 36 5bit、10bit 8 Bit Built-in FLASH PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3220
200+
$1.6730
500+
$1.6136
1000+
$1.5847
Related Products
Welcome back, may I help you?