
* Images are for reference only
11LC161T-E/MNY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 11LC161T-E/MNY
- JLCPCB Part #
- C616427
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1,000,000 cycles 100kHz 16Kbit 2.5V~5.5V 200 Years 5ms Single-bus TDFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5234
200+
$0.2039
500+
$0.1959
1000+
$0.1927
Welcome back, may I help you?