
* Images are for reference only
APT5020SVFRG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT5020SVFRG
- JLCPCB Part #
- C3293067
- Package
- TO-268-3
- Description
- 1 N-channel 330pF@25V 4V 500V 960W TO-268-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9116
200+
$5.3849
500+
$5.1954
1000+
$5.1023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?