
* Images are for reference only
PIC16C56A-40/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C56A-40/SS
- JLCPCB Part #
- C639095
- Package
- SSOP-20-208mil
- Description
- 0℃~+70℃ 1.5KB 12 25Byte 4.5V~5.5V 40MHz 8 Bit External OTP PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6473
10+
$1.3615
30+
$1.2042
100+
$1.0276
500+
$0.9489
1000+
$0.9136
Welcome back, may I help you?