
* Images are for reference only
1N984B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N984B
- JLCPCB Part #
- C5490408
- Package
- DO-35(DO-204AH)
- Description
- 400Ω 500mW 5uA@69.2V 91V DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0477
200+
$2.0149
500+
$1.9475
1000+
$1.9138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?