
* Images are for reference only
MIC2568-0BTS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2568-0BTS-TR
- JLCPCB Part #
- C19518436
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 120mΩ 2 3V~5.5V Active High、Active Low TSSOP-28 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5297
200+
$2.2068
500+
$2.1327
1000+
$2.0972
Related Products
Welcome back, may I help you?