This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX1.5KE110CA

Extended
Manufacturer
Microchip Tech
MFR.Part #
MX1.5KE110CA
JLCPCB Part #
C2631755
Package
CASE-1
Description
-65℃~+150℃ 1.5kW 105V 152V 9.9A 94V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS CASE-1 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.1146
200+ $12.4289
500+ $11.9916
1000+ $11.7753
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons