
* Images are for reference only
MICRF022BM-FS24
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MICRF022BM-FS24
- JLCPCB Part #
- C17399153
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10Kbps 4.75V~5.5V SOIC-8 Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 205
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1230
205+
$1.6457
410+
$1.5911
1025+
$1.5638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?