
* Images are for reference only
MSMLJ8.5CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MSMLJ8.5CAE3/TR
- JLCPCB Part #
- C3711197
- Package
- SMLJ(DO-214AB)
- Description
- -65℃~+150℃ 14.4V 208.4A 25uA 3kW 8.5V 9.44V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMLJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0604
200+
$1.1856
400+
$1.1437
800+
$1.1227
Welcome back, may I help you?