This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMLJ160CAE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMLJ160CAE3/TR13
JLCPCB Part #
C7364145
Package
SMLJ(DO-214AB)
Description
-65℃~+150℃ 11.6A 160V 178V 259V 2uA 3kW@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMLJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8351
200+ $1.5305
500+ $1.4793
1000+ $1.4552
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons