
* Images are for reference only
MICRF022BM-FS48
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MICRF022BM-FS48
- JLCPCB Part #
- C17277966
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10Kbps 4.75V~5.5V SOIC-8 Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2003
190+
$3.2715
475+
$3.1635
1045+
$3.1088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?