
* Images are for reference only
JANS2N3500
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS2N3500
- JLCPCB Part #
- C6280520
- Package
- TO-39(TO-205AD)
- Description
- -65℃~+200℃@(Tj) 10uA 150V 1W 300mA 400mV NPN TO-39(TO-205AD) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$153.0150
200+
$61.0549
500+
$59.0141
1000+
$58.0058
Welcome back, may I help you?