
* Images are for reference only
DSC1123CI2-333.3333
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1123CI2-333.3333
- JLCPCB Part #
- C617179
- Package
- SMD
- Description
- -40℃~+85℃ 2.25V~3.63V 32mA 333.3333MHz LVDS ±25ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6061
200+
$1.3964
500+
$1.3465
1000+
$1.3223
Welcome back, may I help you?