
* Images are for reference only
PIC16F57-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F57-E/P
- JLCPCB Part #
- C647540
- Package
- PDIP-28
- Description
- -40℃~+125℃ 20 20MHz 2V~5.5V 3KB 72Byte 8 Bit External FLASH PIC PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8685
200+
$0.7233
500+
$0.6991
1000+
$0.6862
Welcome back, may I help you?