
* Images are for reference only
MICRF022BM-FS12
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MICRF022BM-FS12
- JLCPCB Part #
- C17285751
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10Kbps 4.75V~5.5V SOIC-8 Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 205
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7292
205+
$1.8869
410+
$1.8240
1025+
$1.7934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?