This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N3033C-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N3033C-1/TR
JLCPCB Part #
C3739568
Package
DO-41
Description
-55℃~+175℃ 1 Independent 10uA@27.4V 1W 1kΩ 36V 50Ω ±2% DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.3964
200+ $10.9896
500+ $10.6027
1000+ $10.4117

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons