
* Images are for reference only
PIC12F1571-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F1571-E/SN
- JLCPCB Part #
- C1337639
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.75KB 10bit 128Byte 2.3V~5.5V 32MHz 5bit 6 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Programmable watchdog、Stack overflow reset SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.5504
10+
$1.2886
30+
$1.1440
100+
$0.9817
500+
$0.9078
1000+
$0.8757
Related Products
Welcome back, may I help you?