This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC37301-1.65BR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC37301-1.65BR
JLCPCB Part #
C3745919
Package
SPAK-5
Description
-40℃~+125℃@(Tj) 1 1.65V 3A 500mV@(3A) 6V Fixed PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 48

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3949
200+ $0.5413
500+ $0.5219
1000+ $0.5123
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons