This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC49150-0.9WR-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC49150-0.9WR-TR
JLCPCB Part #
C632801
Package
SPAK-5
Description
-40℃~+125℃@(Tj) 1 1.5A 500mV@(1.5A) 6.5V 900mV Fixed Over Current Protection、Over Temperature Protection、Enable Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3301
200+ $1.6762
750+ $1.6168
1500+ $1.5879
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons