
* Images are for reference only
MIC37151-3.3WR-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37151-3.3WR-TR
- JLCPCB Part #
- C632759
- Package
- SPAK-3
- Description
- -40℃~+125℃@(Tj) 1.5A 3.3V 30mA 500mV@(1.5A) 6V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6204
10+
$3.0986
30+
$2.7904
100+
$2.4773
750+
$2.3328
1500+
$2.2686
Welcome back, may I help you?