This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC37301-3.3WR-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC37301-3.3WR-TR
JLCPCB Part #
C632771
Package
SPAK-5
Description
-40℃~+125℃@(Tj) 1 3.3V 3A 500mV@(3A) 6V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0714
200+ $1.1897
750+ $1.1480
1500+ $1.1271

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons