
* Images are for reference only
MEC1727N-B0-I/LJ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MEC1727N-B0-I/LJ
- JLCPCB Part #
- C17629503
- Package
- WFBGA-176(10x10)
- Description
- -40℃~+85℃ 1.71V~3.465V 155 416KB 512KB ARM Cortex-M4F OTP Watchdog reset、Hardware CRC、Calendar function、True random number generator (TRNG)、Storage encryption WFBGA-176(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3692
168+
$7.3304
504+
$7.0852
1008+
$6.9650
Welcome back, may I help you?