
* Images are for reference only
MEC1723N-B0-I/LJ-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MEC1723N-B0-I/LJ-TR
- JLCPCB Part #
- C20295656
- Package
- WFBGA-176(10x10)
- Description
- -40℃~+85℃ 1.17V~1.89V、3.135V~3.465V 155 416KB 512KB ARM Cortex-M4F OTP WFBGA-176(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6107
200+
$7.0273
500+
$6.7929
1000+
$6.6757
Welcome back, may I help you?