
* Images are for reference only
25LC128-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25LC128-E/MF
- JLCPCB Part #
- C1353821
- Package
- DFN-8-EP(5x6)
- Description
- -40℃~+125℃ 1,000,000 cycles 10MHz 128Kbit 2.5V~5.5V 200 Years 5ms Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI DFN-8-EP(5x6) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2418
10+
$1.0292
30+
$0.9132
100+
$0.7812
500+
$0.7216
1000+
$0.6958
Related Products
Welcome back, may I help you?