
* Images are for reference only
24FC01T-I/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24FC01T-I/OT
- JLCPCB Part #
- C2066032
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 1Kbit 1MHz 200 Years 5ms Hardware write protection function、Noise suppression function I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3031
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3019
In-stock Item Pricing
Qty Unit Price
1+
$0.4399
10+
$0.3497
30+
$0.3110
100+
$0.2627
500+
$0.2401
1000+
$0.2272
Related Products
Welcome back, may I help you?