
* Images are for reference only
MCP47FVB11A0T-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP47FVB11A0T-E/ST
- JLCPCB Part #
- C627375
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 0.5LSB 1 1.8V~5.5V 10 6us I2C TSSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7195
10+
$1.4578
30+
$1.2941
100+
$1.1271
500+
$1.0516
1000+
$1.0179
Welcome back, may I help you?