
* Images are for reference only
MIC94060YMT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC94060YMT
- JLCPCB Part #
- C3220744
- Package
- UDFN-4(1.2x1.6)
- Description
- -40℃~+125℃ 1 1.7V~5.5V 77mΩ Active High High Side Switch UDFN-4(1.2x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3112
200+
$0.1205
500+
$0.1162
1000+
$0.1141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?