This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M15KP28CA/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
M15KP28CA/TR
JLCPCB Part #
C7296729
Package
DO-204AR
Description
-65℃~+150℃ 15kW@10/1000us 25uA 28V 31.1V 316A@10/1000us 47.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.1395
200+ $20.0061
500+ $19.3382
1000+ $19.0075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons