This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV2N2946A

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV2N2946A
JLCPCB Part #
C6578306
Package
TO-46(TO-206AB)
Description
-65℃~+200℃ 100mA 10uA 35V 400mW 50 PNP TO-46(TO-206AB) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.5062
200+ $17.7584
500+ $17.1656
1000+ $16.8725
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons