This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX2N3485A

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX2N3485A
JLCPCB Part #
C3201331
Package
TO-46(TO-206AB)
Description
-65℃~+200℃ 1.6V 10uA 40 400mW 600mA 60V PNP TO-46(TO-206AB) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.8554
200+ $9.2317
500+ $8.9080
1000+ $8.7469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons