
* Images are for reference only
dsPIC33EP512MC206-H/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33EP512MC206-H/PT
- JLCPCB Part #
- C634087
- Package
- TQFP-64(10x10)
- Description
- -40℃~+150℃ 3V~3.6V 512KB 53 TQFP-64(10x10) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4458
200+
$7.1391
500+
$6.8887
1000+
$6.7635
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?