
* Images are for reference only
JANTXV2N4449
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N4449
- JLCPCB Part #
- C5658876
- Package
- TO-46(TO-206AB)
- Description
- -65℃~+200℃ 20 20V 360mW 400nA NPN TO-46(TO-206AB) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.0833
200+
$19.9836
500+
$19.3157
1000+
$18.9866
Welcome back, may I help you?