
* Images are for reference only
JANTXV2N2222A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N2222A
- JLCPCB Part #
- C3646968
- Package
- TO-206AA
- Description
- -65℃~+200℃ 1 NPN 100 1V 500mW 50V 50nA 6V 800mA NPN TO-206AA Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$8.1768
10+
$6.9791
30+
$6.2502
100+
$5.6385
Related Products
Welcome back, may I help you?