
* Images are for reference only
JANKCA2N2484
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANKCA2N2484
- JLCPCB Part #
- C3200779
- Package
- TO-18(TO-206AA)
- Description
- -65℃~+200℃ 250 2nA 300mV 360mW 50mA 60V NPN TO-18(TO-206AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.4154
200+
$16.0277
500+
$15.4638
1000+
$15.1866
Welcome back, may I help you?