
* Images are for reference only
1N5919C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5919C
- JLCPCB Part #
- C6369637
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.19W 2Ω 5.6V 5uA@3V ±2% DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7381
200+
$5.8805
500+
$5.6840
1000+
$5.5874