
* Images are for reference only
JANTX2N3700UB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N3700UB/TR
- JLCPCB Part #
- C3202340
- Package
- SMD-4P
- Description
- -65℃~+200℃ 1 NPN 10uA 1A 50 500mV 500mW 7V 80V NPN SMD-4P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5456
200+
$9.1125
500+
$8.7920
1000+
$8.6333
Welcome back, may I help you?