
* Images are for reference only
JANSP2N3700UB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANSP2N3700UB/TR
- JLCPCB Part #
- C3202378
- Package
- SMD-3P
- Description
- -65℃~+200℃ 100 10nA 1A 500mV 500mW 80V NPN SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.7723
200+
$39.7721
500+
$38.3746
1000+
$37.6839
Welcome back, may I help you?