This website requires JavaScript.
no-image

* Images are for reference only

2N2484UA

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N2484UA
JLCPCB Part #
C5503475
Package
SMD-4P
Description
-65℃~+200℃@(Tj) 225@10mA,5V 2nA 300mV 360mW 50mA 60V NPN SMD-4P Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.7507
200+ $16.6586
500+ $16.1027
1000+ $15.8280

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons