This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAM3S4CA-CUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAM3S4CA-CUR
JLCPCB Part #
C2053479
Package
TFBGA-100
Description
-40℃~+85℃ 1.62V~3.6V 12bit 12bit 256KB 32 Bit 48KB 64MHz 79 ARM Cortex-M3 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7093
10+ $4.0200
30+ $3.6093
100+ $3.1954
500+ $3.0037
1000+ $2.9184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons