
* Images are for reference only
JANTX2N2907A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N2907A
- JLCPCB Part #
- C3200824
- Package
- TO-206AA(TO-18)
- Description
- -65℃~+200℃@(Tj) 1.6V@500mA,50mA 100@150mA,10V 500mW 50nA 600mA 60V PNP TO-206AA(TO-18) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5603
200+
$2.9262
500+
$2.8231
1000+
$2.7731
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?