This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX2N2906A

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX2N2906A
JLCPCB Part #
C5744327
Package
TO-18(TO-206AA)
Description
-65℃~+200℃@(Tj) 1.6V 40@150mA,10V 500mW 50nA 600mA 60V PNP TO-18(TO-206AA) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6514
200+ $4.6503
500+ $4.4940
1000+ $4.4183
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons