
* Images are for reference only
JANTXV1N4125UR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4125UR-1
- JLCPCB Part #
- C6644692
- Package
- DO-213AA
- Description
- 10nA@35.8V 250Ω 47V 500mW DO-213AA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4406
200+
$10.9489
500+
$10.5831
1000+
$10.4026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?